Low

103308-1 - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

103308-1 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows
103308-1 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
103308-1
Newark Part No.:
90F4119
Product Range
AMP-LATCH Series

Product Overview

The 103308-1 is a 10-way 2-row vertical Wire-to-board Ribbon Cable Receptacle with gold-plated copper alloy contacts. The Amp-Latch series receptacle comes with polarization, black thermoplastic housing and tin-lead-plated solder tail.
  • Low profile
  • UL94V-0 Flammability rating
  • 1A Contact current rating
  • 5000MΩ Insulation resistance
  • -65 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Header
:
AMP-LATCH Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,647 in stock

Each

1+ $1.73 10+ $1.58 25+ $1.51 50+ $1.40 100+ $1.33 500+ $1.10 1000+ $0.95 2500+ $0.868 More Less

 
1,533 in stock

Each

1+ $0.754 250+ $0.568 500+ $0.508 1000+ $0.455 5000+ $0.414 More Less

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

3,242 in stock

Each

1+ $1.05 Web only price 10+ $0.918 Web only price 25+ $0.878 Web only price 50+ $0.838 Web only price 100+ $0.798 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

767 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$1.70 $ 1.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.70
10 + $1.55
25 + $1.48
50 + $1.40
100 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.