Low

1-87631-6 - 

Wire-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, AMPMODU Mod IV Series, 2 Rows

1-87631-6 - Wire-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, AMPMODU Mod IV Series, 2 Rows
1-87631-6 - Wire-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, AMPMODU Mod IV Series, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
1-87631-6
Newark Part No.:
90F4371
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-87631-6 is a 20-way 2-row Mod IV Wire-to-board Receptacle Housing made of black nylon GF. The AMPMODU housing comes with beryllium copper contacts and detent latching lock.
  • 12mΩ Termination resistance
  • UL94V-0 Flammability rating
  • 3A Contact current rating
  • 250VAC Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
20Contacts
:
Receptacle
:
AMPMODU Mod IV Series
:
-
:
2Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
290 in stock

Each

1+ $3.98 10+ $3.90 25+ $3.59 50+ $3.36 100+ $3.20 500+ $2.71 1000+ $2.31 2500+ $2.16 More Less

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, AMPMODU Mod IV Series, 2 Rows

2,548 in stock

Each

1+ $0.817 Promotional price 10+ $0.817 Promotional price 25+ $0.817 Promotional price 50+ $0.817 Promotional price 100+ $0.817 Promotional price 500+ $0.817 Promotional price 1000+ $0.817 Promotional price 2500+ $0.817 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

435 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.957 $ 0.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.90
10 + $3.82
25 + $3.52
50 + $3.36
100 + $3.20
500 + $2.71
1000 + $2.31
2500 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.