Low

1-794612-1 - 

Contact, Micro MATE-N-LOK Series, Pin, Crimp, 20 AWG, Gold Plated Contacts

1-794612-1 - Contact, Micro MATE-N-LOK Series, Pin, Crimp, 20 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-794612-1
Newark Part No.:
16M2696
Product Range
Micro MATE-N-LOK Series

Product Overview

The 1-794612-1 is a Pin Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp contact is suitable for Micro MATE-N-LOK series housing.
  • Contact retention
  • 250VAC/DC Operating voltage
  • 5A Contact current rating

Applications

Industrial

Product Information

:
Micro MATE-N-LOK Series
:
Pin
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
AMP Micro MATE-N-LOK Series Housings
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
13,331 in stock

Each

1+ $0.21 10+ $0.201 25+ $0.171 100+ $0.139 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,712 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.12 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.12
10 + $0.106
25 + $0.091
100 + $0.077
500 + $0.072
1000 + $0.066
2500 + $0.062
5000 + $0.057
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for pin (part number 1-794612-1)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket part number is 1-794610-1 from TE connectivity.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 1-794612-1)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91501-1 from TE Connectivity.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 1-794612-1) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1586344-1 from TE Connectivity.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 1-794612-1) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91285-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:11.077-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M2696, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.