Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 89F724
- Manufacturer Part No:
- 1-745508-0
-
- Technical Data Sheet (2.94MB) EN
Product Information
- STANDARD D-SUBMINIATURE CONNECTOR
- Series: Amplimite
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Aluminium
- Cable Diameter Max: 15.75mm
- Connector Type: D Sub
- Height: 0.175"
- Internal Diameter: 14.61mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 53 days
Price For: 1 Each
Minimum Order Quantity: 21000
Order Multiple Quantity: 21000
Price: $0.398
Price
| Qty | Price |
|---|---|
| 21000+ | $0.398 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


