Low

1-66360-3 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-66360-3
Newark Part No.:
69K7696
Product Range
Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-66360-3 is a crimp Socket Contact with brass body, tin-plating. 18 to 14AWG wire. This crimp socket contact is suitable for use with brass body, G series, M series, CPC connectors.
  • 13A Test current

Applications

Industrial

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
G Series, M Series, CPC Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Circular Connector, CPC Series 1, Cable Mount Plug, 4 Contacts, Thermoplastic Body

8,081 in stock
Add

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

127 in stock

Pack of 100

1+ $68.60 5+ $56.10 10+ $49.90 25+ $45.20

Add

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

250 in stock

Pack of 100

1+ $127.00 3+ $115.00 5+ $106.00 10+ $90.20 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$58.40 $ 58.40
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $58.40
3 + $57.05
5 + $55.70
10 + $46.00
25 + $43.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.