Low

1-66360-1 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-66360-1
Newark Part No.:
96F7140
Product Range
Type III+ Series

Product Overview

The 1-66360-1 is a Type III+ Socket Contact made of brass with gold-plated finish and crimp termination. This contact accepts 18 to 16AWG discrete wire and can be used with CPC connectors, G series connectors, M series connectors.
  • 13A Test current

Applications

Industrial

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
14AWG
:
Gold Plated Contacts
:
G Series, M Series, CPC Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
26,870 in stock

Each

1+ $0.72 10+ $0.605 25+ $0.561 100+ $0.516 500+ $0.448 1000+ $0.37 2500+ $0.337 5000+ $0.325 More Less

AMP - TE CONNECTIVITY

Circular Connector, CPC Series 1, Cable Mount Plug, 4 Contacts, Thermoplastic Body

8,921 in stock

Each

1+ $4.04 10+ $3.86 25+ $3.53 50+ $3.36 100+ $3.19 500+ $2.69 1000+ $2.49 2500+ $2.36 More Less

TE CONNECTIVITY

Extraction Tool, Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts

1,021 in stock

Each

1+ $11.74 10+ $11.52

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

148 in stock

Pack of 100

1+ $68.60 5+ $56.10 10+ $49.90 25+ $45.20 More Less

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Enhanced High Current, Socket, Crimp, 14 AWG, Gold Plated Contacts

3,212 in stock

Each

1+ $1.32 Promotional price 10+ $1.21 Promotional price 25+ $1.21 Promotional price 50+ $1.21 Promotional price 100+ $1.21 Promotional price 500+ $1.12 Promotional price 1000+ $1.04 Promotional price 2500+ $0.965 Promotional price More Less

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

65 in stock

Pack of 100

1+ $58.40 3+ $57.05 5+ $55.70 10+ $46.00 25+ $43.80 More Less

0

Each

1000+ $0.46 2500+ $0.438 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Jul 9, 2018

120 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 8/27/18
$127.00 $ 127.00
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $127.00
3 + $121.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.