Low

1-66109-6 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-66109-6
Newark Part No.:
96F7920
Product Range
Type III+ Series

Product Overview

The 1-66109-6 is a Type III+ Socket Contact made of brass with gold-plated finish and crimp termination. This contact accepts 26 to 24AWG discrete wire and can be used with CPC connectors, G series connectors, M series connectors.
  • UL94V-0 Flammability rating
  • 13A Test current
  • 600VAC Voltage rating

Applications

Industrial

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
24AWG
:
Gold Plated Contacts
:
G Series, M Series, CPC Connectors
:
26AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

6,535 in stock
Add

TE CONNECTIVITY

Extraction Tool, Type II, III(+) size 16 pin & socket contacts, Te Connectivity 305

1,649 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

115 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$74.80 $ 74.80
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.