TE CONNECTIVITY / AMP  1-66103-8  Contact, Multimate, Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

TE CONNECTIVITY / AMP 1-66103-8

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1-66103-8 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
  • Contact size is 16
  • Suitable for wire size with 24AWG to 20AWG

Product Range

Back to top

Product Information


  • Product Range Type III+ Series
  • Contact Gender Pin
  • Wire Size AWG Min 24AWG
  • Wire Size AWG Max 20AWG
  • Contact Termination Type Crimp
  • Contact Material Brass
  • Contact Plating Tin Plated Contacts
  • For Use With G Series, M Series, CPC Connectors
  • Contact Termination Crimp
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/928
  •  132/936

  • Drawing (134.62KB) EN
  • 3D Product Image (123.04KB) EN
  • Availability

    Availability:  19,017


    • 19,017 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 7/4/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.388 $0.388

    Buy

    Price

    Quantity List Price
    1 - 99 $0.388
    100 - 999 $0.296
    1000 - 1999 $0.267
    2000 - 4999 $0.258
    5000 - 9999 $0.225
    10000 - 24999 $0.222
    25000+ $0.217
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    TE CONNECTIVITY / AMP - 1-66103-8 - CONTACT, PIN, 24-20AWG, CRIMP 5 5 1 1
    Pin for AMP - 206305-1 - CIRCULAR CONNECTOR works well This pin easily crimps tight around the wire and the wire insulation. It also makes good contact with the socket. I use this one, instead of the gold plated, and it works well. March 20, 2015
    • 2015-06-11T15:22:03.744-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_1, tr_1
    • loc_en_US, sid_52K3323, prod, sort_default
    1-1 of 1
    Back to top

    Customer Q&A Exchange

    (There are 4 questions : 4 answers on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Sort by
     
    Q: 
    1 answer

    looking for a crimp tool

    Details: 
    What would be the suggested part number for crimp tool which can be used to crimp pin contacts (part number 1-66103-8) onto wire?
    3 years, 7 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    "Suggested part number for crimp tool is 91505-1 from TE Connectivity, it is a hand crimp tool.

    http://www.newark.com/jsp/search/pr...
    3 years, 7 months ago
    by
    NewarkTechSupportAdmin
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 1-66103-8) from their housings?
    3 years, 3 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested part number for extraction tool which can be used to these damaged contacts from their housing is 305183 from TE Connectivity.
    3 years, 3 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Looking for an insertion tool which can be used to insert crimped pin contacts (part number 1-66103-8) into housing (part number 206151-1).
    3 years, 3 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested insertion tool part number is 200893-2 from TE Connectivity.
    3 years, 3 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest a mating contact for signal pin contact (part number 1-66103-8)?
    2 years, 7 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested mating signal socket contact part number is 1-66105-9 from TE connectivity. It is of crimp termination with size of 24-20AWG.
    2 years, 7 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:20:37.808-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_52K3323, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    94B2156
    66103-2

    66103-2

    TE CONNECTIVITY / AMP

    Contact, Signal, Multimate Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

    Availability:​ 18,618  

    Price for: Each

    1+ $0.55 10+ $0.513 25+ $0.461 50+ $0.41 More pricing

    Buy

    see cut-off times

    More stock available week commencing 8/22/16

    Associated Products


    Customers Also Bought