Low

1-5750913-9 - 

D Sub Connector, 100 Contacts, Plug, AMPLIMITE 0.050 Series, IDC / IDT

1-5750913-9 - D Sub Connector, 100 Contacts, Plug, AMPLIMITE 0.050 Series, IDC / IDT

The actual product may differ from image shown

Manufacturer Part No:
1-5750913-9
Newark Part No.:
42K6552
Product Range
AMPLIMITE 0.050 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
100Contacts
:
Plug
:
-
:
AMPLIMITE 0.050 Series
:
-
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

252+ $20.75 500+ $18.16 1000+ $14.45 2500+ $13.35 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$11.22 $ 11.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.20
10 + $12.88
25 + $12.56
50 + $11.91
100 + $10.17
250 + $9.99
500 + $9.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.