Low

1-5747871-4 - 

D Sub Connector, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

1-5747871-4 - D Sub Connector, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
1-5747871-4
Newark Part No.:
42K8646
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-5747871-4 is a 9-way 2-row front metal-shell D-sub Plug with gold-plated brass contacts and fixed zinc female screwlocks. The Amplimite HD-20 series straight posted plug comes with grounding indents, black thermoplastic housing, tin-plated steel shell, brass threaded inserts and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308.
  • UL94V-0 Flammability rating
  • Vertical PCB mounting orientation

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
9Contacts
:
Plug
:
DE
:
AMPLIMITE HD-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,183 in stock

Each

1+ $5.81 10+ $4.85 25+ $4.60 50+ $4.27 100+ $4.03 250+ $3.92 500+ $3.80 More Less

MULTICOMP

D Sub Connector, 9 Contacts, Plug, DE, PCB Series, Metal Body, Solder

183 in stock

Each

1+ $1.54 100+ $1.19 250+ $1.08 500+ $0.985 1000+ $0.903 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

166 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$5.70 $ 5.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.70
10 + $4.75
25 + $4.51
50 + $4.27
100 + $4.03
250 + $3.92
500 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.