Low

AMP - TE CONNECTIVITY  1-5747150-4  D Sub Connector, 9 Contacts, Receptacle, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

AMP - TE CONNECTIVITY 1-5747150-4
Manufacturer Part No:
1-5747150-4
Newark Part No.:
42K6541
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1-5747150-4 is a 9-position 2-row standard vertical D-sub Receptacle with gold-plated phosphor bronze contacts, UL94V-0-rated black polyester housing and zinc-plated fixed female screw locks. The HD-20 series through-hole straight posted connector has tin-plated carbon steel shell and brass insert.
  • Preloaded
  • Mounting holes PCB mount retention
  • UL94V-0 Flammability rating

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Metal Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

D-SUB CONNECTOR, RECEPTACLE, 9POS

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $5.98 10+ $5.98 50+ $5.40 100+ $5.13 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.