TE CONNECTIVITY / AMP  1-534237-4  Board-To-Board Connector, AMPMODU Mod IV Series, Through Hole, Receptacle, 16, 2.54 mm

TE CONNECTIVITY / AMP 1-534237-4

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 16
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: AMPMODU Mod IV Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  340


  • 340 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.48 $2.48

Buy

Price

Quantity List Price
1 - 24 $2.48
25 - 49 $2.41
50 - 99 $2.17
100 - 499 $1.81
500 - 999 $1.75
1000+ $1.49
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


TE CONNECTIVITY / AMP - 1-534237-4 - BOARD-BOARD CONNECTOR RECEPTACLE, 16 POSITION, 1ROW 5 5 1 1
wireless This is a great part to use on your PCBs for X-Bee wireless modules. December 28, 2014
  • 2015-06-11T15:22:02.106-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_85C0378, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52K3796
6-534237-4

6-534237-4

TE CONNECTIVITY / AMP

Board-To-Board Connector, AMPMODU Mod IV Series, Through Hole, Receptacle, 16, 2.54 mm

1,109 

Price for: Each 1

1+ $3.37 10+ $3.23 100+ $2.69 250+ $2.35

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16

Customers Also Bought