Low

AMP - TE CONNECTIVITY  1-5177986-1  Stacking Board Connector, FH Series, Plug, 0.8 mm, 40, Surface Mount, Gold Plated Contacts

AMP - TE CONNECTIVITY 1-5177986-1
Manufacturer Part No:
1-5177986-1
Newark Part No.:
39Y8008
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
FH Series
No. of Contacts:
40Contacts
Gender:
Plug
Pitch Spacing:
0.8mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.