New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1-5111595-1 - WIRE-BOARD CONNECTOR, 50POS, 1.27MM

TE CONNECTIVITY / AMP1-5111595-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
16M2661
Manufacturer Part No:
1-5111595-1

Technical Data Sheet (3.16MB) EN
Technical Data Sheet (3.16MB) EN

Product Information
  • WIRE-BOARD CONNECTOR, 50POS, 1.27MM
  • Product Range: TE - AMPMODU System 50 Series
  • Contact Termination: IDC / IDT
  • Gender: Header
  • No. of Contacts: 50
  • No. of Rows: 4
  • Pitch Spacing: 1.27mm
  • Contact Plating: Tin
  • Series: AMPMODU System 50
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 802

Catalog Page/Catalog Number:

802 / 131

803 / 130

811 / 129

Availability

220 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.77   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $7.91 $6.77
25  - 99 $7.39 $6.77
100  - 249 $7.15 $6.32
250  - 499 $6.99 $6.32
500  - 999 $6.78 $6.32
1000+  $6.18 $6.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1-111595-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR, 50POS, 1.27MM

Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:50; No. of Rows:4;

0
Price
For: 1 Each
1,232+
$6.18
3,696+
$5.48

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 78 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Wire-To-Board) OR (1-5111595-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 1-111595-1
1 Each
$6.18