Low

1-480701-0 - 

Connector Housing, Universal MATE-N-LOK Series, Receptacle, 3 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer Part No:
1-480701-0
Newark Part No.:
46F2066
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-480701-0 is a 3-way 1-row natural color panel mount Pin Housing (cap) made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK plug.
  • UL94V-2 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Receptacle
:
3Positions
:
6.35mm
:
Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,855 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,816 Further stock expected to ship on Feb 27, 2018

More stock available week commencing 5/21/18
$0.17 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.17
10 + $0.166
25 + $0.163
100 + $0.159
500 + $0.101
1000 + $0.10
2500 + $0.10
5000 + $0.099
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 1-480701-0 - CONNECTOR HOUSING, RECEPTACLE, 3 POSITION, 6.35MM 5 5 1 1
CONNECTOR HOUSING Newark seems to have all of the parts that we need most December 8, 2014
  • 2015-06-11T15:21:40.929-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_46F2066, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for the pin contacts which can be used for 3 way receptacle housing (part number 1-480701-0).
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used for this receptacle housing is 350547-1 from TE Connectivity.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the mating pair for 3 way cable mount receptacle housing (part number 1-480701-0)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 1-480700-0 from TE Connectivity.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.349-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F2066, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.