1-480699-0 - 

Connector Housing, Universal MATE-N-LOK Series, Receptacle, 2 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
See all Technical Docs

Product Overview

The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.
  • UL94V-0, UL94V-2 flammability rating
  • In-line and matrix housing styles
  • Available in variety of colours
  • Hosing material is nylon
  • Operating voltage of 600VAC/DC
  • Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
  • UL, CSA and VDE approved
  • Available in single row and dual row, triple rows



Product Information

Universal MATE-N-LOK Series
Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,754 In stock

for same day shipping

see cut-off times
Check stock and lead times

9,661 Further stock expected to ship on Apr 2, 2018

More stock available week commencing 6/11/18
$0.20 $ 0.20
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.17
25 + $0.147
100 + $0.123
500 + $0.096
1000 + $0.088
2500 + $0.086
5000 + $0.084
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Can you suggest the part number of socket contacts which can be used for 2 way panel mount crimp housing (part number 1-480699-0)?
3 years, 5 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Suggested part number of socket contacts which can be used with this crimp housing is 403311541 from TE Connectivity.
3 years, 5 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.622-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F2064, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.