Low

AMP - TE CONNECTIVITY  1-480672-0  Connector Housing, 0.140 MATE-N-LOK Series, Plug, 9 Positions, 6.1 mm, 0.140 MATE-N-LOK Connectors

AMP - TE CONNECTIVITY 1-480672-0
Manufacturer Part No:
1-480672-0
Newark Part No.:
81H2538

The actual product may differ from image shown

Product Overview

The 1-480672-0 is a 9-position Rectangular Power Connector Housing made of natural color nylon. The plug housing is suitable for use with the commercial MATE-N-LOK series connectors.
  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

 

Product Information

Product Range:
0.140 MATE-N-LOK Series
Gender:
Plug
No. of Positions:
9Positions
Pitch Spacing:
6.1mm
For Use With:
0.140 MATE-N-LOK Connectors
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RECEPTACLE HOUSING, PANEL, 9WAY

AMP - TE CONNECTIVITY

731:  in stock

Price for: Each

1+ $1.49 10+ $1.36 50+ $1.22 100+ $1.16 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.