Low

1-480319-0 - 

Connector Housing, Free Hanging, Commercial MATE-N-LOK Series, Receptacle, 2 Positions, 5.08 mm

1-480319-0 - Connector Housing, Free Hanging, Commercial MATE-N-LOK Series, Receptacle, 2 Positions, 5.08 mm

The actual product may differ from image shown

Manufacturer Part No:
1-480319-0
Newark Part No.:
82F9876
Product Range
Commercial MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-480319-0 is a 2-way 1-row natural color free-hanging Pin Housing (cap) made of nylon with detent lock. It is ideal for commercial MATE-N-LOK connectors and socket (plug) housing. This cap housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.
  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Commercial

Product Information

:
Commercial MATE-N-LOK Series
:
Receptacle
:
2Positions
:
5.08mm
:
Commercial MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37,716 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.258
25 + $0.234
100 + $0.21
500 + $0.178
1000 + $0.145
2500 + $0.133
5000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested part number of pin contacts which can be used for 2 way plug & socket housing (part number 1-480319-0)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used with this plug & socket housing is 60620-4 from TE Connectivity.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:31.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82F9876, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.