Low

1-480305-0 - 

Connector Housing, Free Hanging, Commercial MATE-N-LOK Series, Plug, 3 Positions, 5.08 mm

1-480305-0 - Connector Housing, Free Hanging, Commercial MATE-N-LOK Series, Plug, 3 Positions, 5.08 mm

The actual product may differ from image shown

Manufacturer Part No:
1-480305-0
Newark Part No.:
82F9866
Product Range
Commercial MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-480305-0 is a 3-way 1-row natural color Pin Housing (cap) made of nylon. It is ideal for commercial MATE-N-LOK connectors and socket (plug) housing.
  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Commercial

Product Information

:
Commercial MATE-N-LOK Series
:
Plug
:
3Positions
:
5.08mm
:
Commercial MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,283 in stock

Each

1+ $0.469 10+ $0.442 25+ $0.354 100+ $0.332 500+ $0.289 1000+ $0.238 2500+ $0.217 5000+ $0.21 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66,095 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.433
25 + $0.347
100 + $0.332
500 + $0.289
1000 + $0.238
2500 + $0.217
5000 + $0.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer the below link for the suitable pin contacts for 1-480305-0.
http://www.te.com/catalog/bin/TE.Connect?C=1&M=SYN&BML=&SID=170718&LG=1&PID=287&RQS=C~1^M~BYPN^TCPN~1-480305-0^RQPN~1-480305-0
All of them have a contact diameter of 2.13mm.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:34.819-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82F9866, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.