Low

AMP - TE CONNECTIVITY  1-480283-0  Connector Housing, Motor Mount, Commercial MATE-N-LOK Series, Plug, 8 Positions, 4.95 mm

AMP - TE CONNECTIVITY 1-480283-0
Manufacturer Part No:
1-480283-0
Newark Part No.:
87F2948
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Commercial MATE-N-LOK Series
Gender:
Plug
No. of Positions:
8Positions
Pitch Spacing:
4.95mm
For Use With:
Commercial MATE-N-LOK Connectors
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SOCKET HOUSING, 8WAY

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.698 50+ $0.615 100+ $0.583 250+ $0.552 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.