Low

1-406541-1 - 

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

1-406541-1 - Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports
1-406541-1 - Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
1-406541-1
Newark Part No.:
67K7510
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-406541-1 is a single-port right angle Modular Jack for direct mounting on PC boards.
  • Available in both Top and Side Entry
  • Available in Shielded Version
  • Shielded Jack Available with Two Grounding Paths, PC Board and Panel
  • CAT 5 Performance Rating
  • Through Hole PCB Mounting Style 
  • High Temperature Thermoplastic Housing
  • Black Colour

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
RJ45
:
-
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
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
395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

229 Further stock expected to ship on May 1, 2018

229 Further stock expected to ship on May 8, 2018

More stock available week commencing 6/25/18
$2.71 $ 2.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.71
10 + $2.60
25 + $2.38
50 + $2.27
100 + $2.16
500 + $1.84
1000 + $1.57
2500 + $1.53