Low

TE CONNECTIVITY / AMP  1-390262-2  DIP SOCKET, 28 POSITION, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 28
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/716
  •  131/716

Availability

Availability: No Longer Manufactured


Substitutes

  • 31Y5506 - Connector Type:DIP Socket; Series:-; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

Price

Quantity List Price
2000+ $0.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
31Y5506
1-2199299-2

1-2199299-2

TE CONNECTIVITY

DIP SOCKET, 28POS, LADDER STYLE, TH

DIP SOCKET, 28POS, LADDER STYLE, TH; Connector Type:DIP Socket; Series:-; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,041

1+ $0.731 250+ $0.551 500+ $0.492 1000+ $0.443 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought