TE CONNECTIVITY / AMP  1-390261-9  DIP SOCKET, 28POS, THROUGH HOLE

TE CONNECTIVITY / AMP 1-390261-9

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 28
  • Pitch Spacing: 2.54mm
  • Product Range: 390261 Series
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 87X6763 - DIP SOCKET, 28POS, LADDER STYLE, TH

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87X6763
1-2199298-9

1-2199298-9

TE CONNECTIVITY

DIP SOCKET, 28POS, LADDER STYLE, TH

155 

Price for: Each 1

1+ $0.65 10+ $0.603 100+ $0.572 1000+ $0.416

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16

Customers Also Bought