Low

TE CONNECTIVITY / AMP  1-390261-5  DIP SOCKET, 18 POSITION, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 18
  • Pitch Spacing: 2.54mm
  • Product Range: -
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/716
  •  132/722

Availability

Availability: No Longer Manufactured


Substitutes

  • 19M9170 - Connector Type:DIP Socket; Product Range:4800 Series; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes
  • 19M1528 - Connector Type:DIP Socket; Product Range:4800 Series; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes
  • 53K0889 - Connector Type:DIP Socket; Product Range:-; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

Price

Quantity List Price
2500+ $0.121

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19M9170
4818-3000CP

4818-3000CP

3M

DIP SOCKET, 18 POSITION, THROUGH HOLE

DIP SOCKET, 18 POSITION, THROUGH HOLE; Connector Type:DIP Socket; Product Range:4800 Series; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

2,061

1+ $0.284 Promotional price 25+ $0.284 Promotional price 50+ $0.284 Promotional price 100+ $0.262 Promotional price More pricing

Buy
  • 2,061 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
19M1528
4818-3004-CP

4818-3004-CP

3M

DIP SOCKET, 18 POSITION, THROUGH HOLE

DIP SOCKET, 18 POSITION, THROUGH HOLE; Connector Type:DIP Socket; Product Range:4800 Series; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

3,402

1+ $0.416 25+ $0.396 50+ $0.377 100+ $0.355 More pricing

Buy
  • 3,402 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
53K0889
DILB18P223TLF

DILB18P223TLF

FCI

DIP SOCKET, 18 POSITION, THROUGH HOLE

DIP SOCKET, 18 POSITION, THROUGH HOLE; Connector Type:DIP Socket; Product Range:-; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

3,864

1+ $0.156 Promotional price 10+ $0.156 Promotional price 25+ $0.156 Promotional price 50+ $0.143 Promotional price More pricing

Buy
  • 3,864 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought