Low

TE CONNECTIVITY / AMP  1-390261-4  DIP SOCKET, 16 POSITION, PCB, 2.54MM, 7.62MM ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/716
  •  131/716

Availability

Availability: No Longer Manufactured


Substitutes

  • 87X6759 - Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87X6759
1-2199298-4

1-2199298-4

TE CONNECTIVITY

DIP SOCKET, 16POS, LADDER STYLE, TH

DIP SOCKET, 16POS, LADDER STYLE, TH; Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,351

1+ $0.206 250+ $0.156 500+ $0.139 1000+ $0.125 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Customers Also Bought