Low

TE CONNECTIVITY / AMP  1-390261-3  IC & Component Socket, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

TE CONNECTIVITY / AMP 1-390261-3

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1-390261-3 from TE Connectivity is a 2.54mm pitch, 14 position ladder style DIP socket.
  • Polybutylene terephthalate thermoplastic glass filled housing
  • Phosphor bronze with tin plated contacts
  • Operating temperature range from -40°C to 105°C
  • Current rating is 1A

Applications

Industrial

Customers Also bought

Product Information

Product Range:
-
Connector Type:
DIP Socket
No. of Contacts:
14Contacts
Pitch Spacing:
2.54mm
Row Pitch:
7.62mm
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
Contact Termination:
Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Industrial

Substitutes

IC & Component Socket, ICD Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

MULTICOMP

9,618: 

Price for: Each

1+ $0.277 250+ $0.209 500+ $0.187 1000+ $0.167 More pricing

Buy

IC & Component Socket, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

TE CONNECTIVITY

10,852: 

Price for: Each

1+ $0.14 10+ $0.12 100+ $0.10 1000+ $0.089 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations