Low

TE CONNECTIVITY / AMP  1-390261-2  DIP SOCKET, 8POS, VERTICAL THD, 2.54MM, 7.62MM ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability: No Longer Manufactured


Substitutes

  • 53K0893 - FCI-DILB8P-223TLF-DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE

Price

Quantity List Price
2500+ $0.079

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53K0893
DILB8P-223TLF

DILB8P-223TLF

FCI

DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE

DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,745

1+ $0.134 10+ $0.115 25+ $0.098 50+ $0.094 more…

Buy
  • 15,745 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought