Low

AMP - TE CONNECTIVITY  1-338309-2  D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

AMP - TE CONNECTIVITY 1-338309-2
Manufacturer Part No:
1-338309-2
Newark Part No.:
09H9091

The actual product may differ from image shown

Product Overview

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Plug
D Sub Shell Size:
DE
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Metal Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.