Low

AMP - TE CONNECTIVITY  1-338171-2  D Sub Connector, 37 Contacts, Plug, DC, Steel Body, Solder

AMP - TE CONNECTIVITY 1-338171-2
Manufacturer Part No:
1-338171-2
Newark Part No.:
17R0272
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
No. of Contacts:
37Contacts
Gender:
Plug
D Sub Shell Size:
DC
Product Range:
-
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.