Low

1-206455-2 - 

Circular Connector, CPC Series 1, Flange Mount Receptacle, 63 Contacts, Thermoplastic Body

The actual product may differ from image shown

Manufacturer Part No:
1-206455-2
Newark Part No.:
52K3259
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-206455-2 is a 63-position Receptacle Assembly with pin type posted standard sex contacts and UL94V-0 rated black thermoplastic housing. The CPC series 2 circular power connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes panel mount retention. It is suitable for use with panel, printed circuit board.
  • Lightweight
  • Polarized for proper mating of connector halves
  • -40 to 105°C Operating temperature range

Applications

Power Management, Commercial, Signal Processing

Product Information

:
CPC Series 1
:
Flange Mount Receptacle
:
63Contacts
:
-
:
-
:
Thermoplastic Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $63.32 5+ $61.47 10+ $58.43 25+ $56.60 More Pricing...

Add
0

Each

72+ $58.66 100+ $54.20 250+ $49.74 500+ $43.91

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$62.08 $ 62.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.08
5 + $60.26
10 + $58.43
25 + $56.60
50 + $52.95
100 + $50.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.