TE CONNECTIVITY / AMP  1-206070-0  Circular Connector Clamp, Straight, CPC Series, 17, Thermoplastic, 11.51 mm

TE CONNECTIVITY / AMP 1-206070-0

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1-206070-0 is a Cable Clamp for use with the CPC connectors, size-17 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
  • 15/16-20 UNEF-2B Thread

Applications

Commercial; Signal Processing; Power Management

Product Range

Back to top

Product Information


  • Product Range CPC Series
  • Connector Shell Size 17
  • Strain Relief Material Thermoplastic
  • Cable Diameter Max 11.51mm
  • For Use With CPC Circular Connectors
  • Series CPC
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/925
  •  132/934

  • Drawing (58.61KB) EN
  • 3D Product Image (179.29KB) EN
  • Availability

    Availability:  437


    • 437 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/23/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $5.94 $5.94

    Buy

    Price

    Quantity List Price
    1 - 49 $5.94
    50 - 99 $4.79
    100 - 249 $4.52
    250 - 499 $4.08
    500+ $3.85
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    84K8505
    206070-8

    206070-8

    TE CONNECTIVITY / AMP

    Circular Connector Clamp, Straight, CPC Series, 17, Thermoplastic, 11.51 mm

    Availability:​ 15,983  

    Price for: Each

    1+ $3.94 25+ $3.61 50+ $3.30 100+ $3.08 More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/11/16

    Associated Products


    Customers Also Bought