Low

TE CONNECTIVITY / AMP  1-206062-5  CABLE FASTENER

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Cable Diameter Max: 8.36mm
  • Connector Shell Size: 11
  • For Use With: Circular Plastic Connector
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Strain Relief Material: Thermoplastic

Find similar products  grouped by common attribute

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.52

Buy

Price

Quantity List Price Your Price
1 - 9 $5.28 Promotional price $3.52
10 - 49 $5.07 Promotional price $3.52
50 - 99 $4.44 Promotional price $3.52
100 - 249 $4.22 Promotional price $3.02
250 - 499 $3.70 Promotional price $3.02
500 - 999 $3.59 Promotional price $3.02
1000 - 2499 $3.06 Promotional price $2.82
2500+ $2.85 Promotional price $2.82

TE CONNECTIVITY / AMP-1-206062-5-CABLE FASTENER;CABLE FASTENER; For Use With:Circular Plastic Connector; Connector Shell Size:11; Strain Relief Material:Thermoplastic; Cable Diameter Max:8.36mm; Cable Diameter:8.36mm; Cable Gland Material:Thermoplastic; Colour:Black; Series:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought