Low

1-179555-3 - 

Connector Housing, Dynamic D-3200M Series, Plug, 6 Positions, 5.08 mm

1-179555-3 - Connector Housing, Dynamic D-3200M Series, Plug, 6 Positions, 5.08 mm

The actual product may differ from image shown

Manufacturer Part No:
1-179555-3
Newark Part No.:
09H7077
Product Range
Dynamic D-3200M Series

Product Overview

The 1-179555-3 is a 6-position 2-row black Connector Plug Housing made of glass filled polyester for use with receptacle housing. It is wire-to-panel, wire-to-wire connector system for panel, wire/cable applications.
  • UL94V-0 Flammability
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Dynamic D-3200M Series
:
Plug
:
6Positions
:
5.08mm
:
Dynamic D-3000 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.919 $ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.09
10 + $1.90
25 + $1.81
50 + $1.72
100 + $1.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.