Low

1-1658527-3 - 

Wire-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, 622 Series, IDC / IDT, 2 Rows

1-1658527-3 - Wire-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, 622 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
1-1658527-3
Newark Part No.:
73K6203
Product Range
622 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1658527-3 is a 40-way 2-row Female Ribbon Cable Socket Connector with strain relief and gold-plated beryllium copper contacts. This 622 series wire-to-board connector comes with blue glass-filled thermoplastic housing and accepts 28 to 26AWG PVC insulated ribbon cable.
  • Military and centre polarization
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
40Contacts
:
Receptacle
:
622 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$7.06 $ 7.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.06
10 + $6.62
25 + $6.18
50 + $5.98
100 + $5.78
250 + $5.14
500 + $4.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.