Low

AMP - TE CONNECTIVITY  1-1634581-2  D Sub Connector, Amplimite HD-20, 15 Contacts, Plug, DB, AMPLIMITE HD-20 Series, Steel Body, Solder

AMP - TE CONNECTIVITY 1-1634581-2
Manufacturer Part No:
1-1634581-2
Newark Part No.:
39K0549

The actual product may differ from image shown

Product Overview

The 1-1634581-2 is a 15-way 2-row right angle Standard D-sub Plug with gold-plated brass contacts, a nickel-plated brass boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series connector comes with a nickel-plated steel shell, grounding straps and black thermoplastic housing.
  • UL94V-0 Flammability rating
  • 5A Current rating
  • 250VDC Voltage rating
  • 1000MΩ at 500VDC Insulation resistance
  • -55 to 105°C Operating temperature range

Product Information

Connector Type:
No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DB
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.