Low

AMP - TE CONNECTIVITY  1-1634580-2  D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DA, AMPLIMITE HD-20 Series, Steel Body, Solder

AMP - TE CONNECTIVITY 1-1634580-2
AMP - TE CONNECTIVITY 1-1634580-2
Manufacturer Part No:
1-1634580-2
Newark Part No.:
39K0548
AMP - TE CONNECTIVITY 1-1634580-2
AMP - TE CONNECTIVITY 1-1634580-2

The actual product may differ from image shown

Product Overview

The 1-1634580-2 is a 9-position standard D-sub Plug with gold-plated brass contacts, tin-plated steel shell and black thermoplastic UL94V-0 housing. Solder contact termination.
  • 5A Current rating
  • 250VDC Voltage
  • 1000MΩ Insulation resistance

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder

AMP - TE CONNECTIVITY

1,406 in stock

Price for: Each

1+ $1.61 25+ $1.52 50+ $1.45 100+ $1.25 More pricing

Buy

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

AMP - TE CONNECTIVITY

472 in stock

Price for: Each

1+ $1.95 Promotional price 10+ $1.95 Promotional price 100+ $1.80 Promotional price 250+ $1.80 Promotional price More pricing

Buy

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

AMP - TE CONNECTIVITY

154 in stock

Price for: Each

1+ $3.17 10+ $2.92 100+ $2.54 250+ $2.22 More pricing

Buy

D Sub Connector, Right Angle, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body

AMP - TE CONNECTIVITY

178 in stock

Price for: Each

1+ $3.44 25+ $3.14 50+ $2.92 100+ $2.77 More pricing

Buy

D Sub Connector, Amplimite HD-20, Amplimite HD-20 Series, DA, Plug, 9, Metal, Solder

AMP - TE CONNECTIVITY

7:  in stock

Price for: Each

1+ $4.71 10+ $4.52 25+ $4.18 50+ $4.02 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.