Low

1-1634220-2 - 

D Sub Connector, Amplimite HD-20, 25 Contacts, Plug, DC, AMPLIMITE HD-20 Series, Steel Body, Solder

AMP - TE CONNECTIVITY 1-1634220-2

The actual product may differ from image shown

Manufacturer Part No:
1-1634220-2
Newark Part No.:
15J2130
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1634220-2 is a 25-way 2-row straight PCB Standard D-sub Plug with gold-plated brass contacts, a nickel-plated brass boardlock and 4-40 UNC threaded inserts. This HD20 series connector comes with a nickel-plated steel shell, black thermoplastic housing and grounding straps.
  • Designed especially for high density packages
  • UL94V-0 Flammability rating
  • 3A Current rating
  • 1000MΩ Insulation resistance
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
25Contacts
:
Plug
:
DC
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.95 $ 2.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.95
10 + $2.84
25 + $2.60
50 + $2.48
100 + $2.36
250 + $2.07
500 + $2.01
1000 + $1.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

mating pair for 25 way?

Details: 
What would be the suggested mating pair for 25 way standard Dsub plug (part number 1-1634220-2)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 1-1634224-2 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:00.471-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15J2130, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.