Low

1-1318119-3 - 

Connector Housing, Dynamic D-2000 Series, Plug, 6 Positions, 2.5 mm

The actual product may differ from image shown

Manufacturer Part No:
1-1318119-3
Newark Part No.:
83H8182
Product Range
Dynamic D-2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1318119-3 is a 6-way 2-row dynamic receptacle Connector Housing with 2.5mm pitch spacing, polyester GF construction and socket contact. This dynamic receptacle connector housing is suitable for use with D-2100D dynamic series connectors.
  • 250VAC/DC Operating voltage
  • Black color
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Dynamic D-2000 Series
:
Plug
:
6Positions
:
2.5mm
:
D-2100D Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,229 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.64 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.60
25 + $0.53
100 + $0.46
500 + $0.40
1000 + $0.33
2500 + $0.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.