TE CONNECTIVITY / AMP  1-1318114-3  CONNECTOR, HOUSING, 6 POSITION, PLUG, 2.5MM

TE CONNECTIVITY / AMP 1-1318114-3

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • For Use With: Dynamic D-2000 Series Pin Contacts
  • No. of Positions: 6
  • Pitch Spacing: 2.5mm
  • Product Range: Dynamic D-2100D Series
  • SVHC: To Be Advised

Availability

Availability:  114

Available until stock is exhausted


  • 114 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.581 $0.581

Buy

Price

Quantity List Price Your Price
1 - 124 $0.85
125 - 499 $0.559
500 - 1249 $0.555
1250+ $0.519
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought