Low

1-104479-3 - 

Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

1-104479-3 - Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-104479-3
Newark Part No.:
52M9778
Product Range
AMPMODU Short Point Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-104479-3 is a Socket Contact made of copper alloy (C7025) with gold plated finish. The AMPMODU IV/V series snap-in crimp wire-to-board connector contact accepts 24 to 20AWG discrete wire. The contact snap into AMPMODU MTE single-row housings. The unique locking latch design helps to prevent latch from protruding through latch window. The locking retention latch provides approximately 3lbs (13.34N) of retention force. It is suitable for use with AMPMODU short point connectors.
  • 3A Rated current
  • 12mΩ Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance

Applications

Industrial

Product Information

:
AMPMODU Short Point Series
:
Socket
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
AMPMODU Short Point Connectors
:
24AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

15,000 in stock
Add

AMP - TE CONNECTIVITY

Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

2,888 in stock
Add

AMP - TE CONNECTIVITY

Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

4,878 in stock

Each

1+ $0.19 10+ $0.183 25+ $0.177 100+ $0.17 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,103 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.27 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
10 + $0.197
25 + $0.19
100 + $0.183
500 + $0.154
1000 + $0.127
2500 + $0.116
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.