Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 15J1245
- Manufacturer Part No:
- 0-1478763-9
-
- Technical Data Sheet (1.48MB) EN
- CABLE CLAMP KIT, SIZE 1, ZINC ALLOY
- Series: ADK
- D Sub Shell Size: DE
- Connector Body Material: Metal
- Cable Exit Angle: 45°
- Accessory Type: Cable Clamp
- Connector Shell Size: DE
- Contact Material: Phosphor Bronze
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $11.42
Price
| Qty | Price |
|---|---|
| 1 - 49 | $11.42 |
| 50 - 99 | $10.33 |
| 100 - 249 | $9.47 |
| 250 - 499 | $8.76 |
| 500+ | $8.20 |
|
|
- RoHS Compliance: Yes


