TE CONNECTIVITY / AMP  0-0321045-0  Ring Tongue Terminal, PIDG Series, 1/4 ", M6, 14 AWG, 2 mm², Nylon (Polyamide)

TE CONNECTIVITY / AMP 0-0321045-0

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range PIDG Series
  • Stud Size - Imperial 1/4"
  • Stud Size - Metric M6
  • Wire Size AWG Max 14AWG
  • Conductor Area CSA 2mm²
  • Insulator Material Nylon (Polyamide)
  • Insulator Colour Blue
  • Contact Plating Tin
  • Series PIDG
  • Contact Material Copper
  • Stud/Tab Size M6
  • Termination Method Crimp
  • Connector Type Ring Tongue
  • SVHC To Be Advised
  • Wire Size AWG Min 16 AWG
  • Drawing (65.95KB) EN
  • Availability

    Availability:  1,438


    • 1,438 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 10/17/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.227 $0.227

    Buy

    Price

    Quantity List Price Your Price
    1 - 249 $0.592
    250 - 499 $0.532
    500 - 999 $0.474
    1000 - 4999 $0.428
    5000+ $0.293
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought