Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 34M9018
- Manufacturer Part No:
- 0-0167296-1
-
- Technical Data Sheet (63.67KB) EN
- CONNECTOR, HOUSING, D SUB, PLUG, 50POS
- Connector Type: D Sub
- Series: AMPLIMITE HDP-20
- No. of Positions: 50
- Gender: Plug
- For Use With: HDP-20 Series Crimp Snap-In Contacts
- Connector Shell Size: 5
- Connector Body Material: Steel
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.78
Price
| Qty | Price |
|---|---|
| 1 - 49 | $10.78 |
| 50 - 99 | $9.76 |
| 100 - 249 | $8.94 |
| 250 - 499 | $8.27 |
| 500+ | $7.74 |
|
|
- RoHS Compliance: Yes


