Low

AMP - TE CONNECTIVITY  0-0165514-1  Pin Terminal, PIDG Series, Crimp, 26 AWG, 22 AWG, 0.4 mm², 0.25 mm

AMP - TE CONNECTIVITY 0-0165514-1
Manufacturer Part No:
0-0165514-1
Newark Part No.:
93K1531
Product Range
PIDG Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0-0165514-1 is a straight PIDG insulated Crimp Pin Terminal. The barrel is enclosed in a yellow nylon colour coded insulation sleeve. It accepts 0.12 to 0.4mm² wire size.

 

Product Information

Product Range:
PIDG Series
Termination:
Crimp
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
22AWG
Conductor Area CSA:
0.4mm²
Pin Diameter:
0.25mm
Insulator Colour:
Yellow
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Copper
Overall Length:
18.2mm
Pin Length:
6.9mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.