Low

0-0031894-0 - 

Ring Tongue Terminal, M6, 1/4", PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

0-0031894-0 - Ring Tongue Terminal, M6, 1/4", PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
0-0031894-0
Newark Part No.:
93K1507
Product Range
PIDG Series

Product Overview

The 0-0031894-0 is a red closed-barrel Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The PIDG series terminal has nylon insulation and accepts 22AWG wire size.
  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature
  • Regular wire/cable type

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
M6
:
1/4"
:
PIDG Series
:
16AWG
:
1.42mm²
:
Nylon (Polyamide)
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

10+ $0.274 25+ $0.249 100+ $0.223 500+ $0.216 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,157 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.234 $ 0.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.552
10 + $0.515
25 + $0.477
100 + $0.438
500 + $0.356
1000 + $0.311
2500 + $0.296
5000 + $0.278
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.