Low

TT11DGPC9T1/404 - 

Toggle Switch, SPDT, Non Illuminated, On-None-On, TT Series, Through Hole

TT11DGPC9T1/404 - Toggle Switch, SPDT, Non Illuminated, On-None-On, TT Series, Through Hole
TT11DGPC9T1/404 - Toggle Switch, SPDT, Non Illuminated, On-None-On, TT Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
TT11DGPC9T1/404
Newark Part No.:
16M3848
Product Range
TT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-None-On
:
TT Series
:
Through Hole
:
-
:
20V
:
Solder
:
20V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TT series Tiny Toggle Switch offers many different toggle bat designs and are available in different mounting and termination options to fit to needed applications. It is available in single-pole, double-pole and optional single-pole epoxy, double-pole epoxy terminal seals. It has copper or brass alloy, gold over nickel finish or silver clad copper alloy contacts, brass alloy, gold over nickel finish or silver clad copper alloy tin over nickel in solder area terminals, stainless steel or thermoplastic actuator, brass alloy finish nickel over copper bushing with thermoplastic case.
  • Washable process sealed construction
  • Compact design
  • Round or rectangular actuator buttons
  • Vertical or right angle versions
  • Process and non-process sealed
  • Liquid Crystal Polymer (LCP) case

Applications

Defence, Military & Aerospace, Commercial, RF Communications, Communications & Networking, Sensing & Instrumentation, Industrial

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.83 $ 10.83
Price for:
Each
Multiple: 250 Minimum: 250
Quantity Price
250 + $10.83
500 + $10.13
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.