Low

TMS6T3B1M1QE - 

Toggle Switch, SPDT, Non Illuminated, Off-On, Panel, 3 A

TMS6T3B1M1QE - Toggle Switch, SPDT, Non Illuminated, Off-On, Panel, 3 A

The actual product may differ from image shown

Manufacturer Part No:
TMS6T3B1M1QE
Newark Part No.:
30Y9553
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
Off-On
:
-
:
Panel
:
3A
:
120V
:
Solder
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMS6T3B1M1QE is a single-pole double-throw (SPDT) Toggle Switch with make and silver plated copper alloy contacts and thermoplastic case (UL94 V-0). The 2267079-2 baton standard toggle switch features vertical toggle actuation, Off On operating function, 10-48 threaded red bushing and vertical solder lug terminals.
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • Compact design
  • 20mΩ Maximum initial contact resistance
  • 1000MΩ Minimum insulation resistance
  • 30000 Mechanical life cycles
  • -30 to 85°C Operating temperature range

Applications

Lighting, Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$5.45 $ 5.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.45
10 + $4.80
25 + $4.65
50 + $4.49
100 + $4.34
250 + $4.18
500 + $3.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.