Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA106DCopy
Newark Part No.69K7015
Product RangeMT Green Series
Also Known As1-1437558-0
Your Part Number
1,194 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 10+ | $13.810 |
| 25+ | $13.090 |
| 50+ | $12.560 |
| 100+ | $12.060 |
| 250+ | $11.430 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA106DCopy
Newark Part No.69K7015
Product RangeMT Green Series
Also Known As1-1437558-0
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Product Overview
The MTA106D is a 1-pole Toggle Switch with solder lug terminals. The design also includes over molded terminals which eliminate any voids which is possible with epoxy sealed terminals. It is made of copper alloy contact base with gold flash over silver plated finish.
- SPDT contact configuration
- Vertical toggle actuation
- 1/4-40 Thread size
- UL94V flammability rating
- 1500V dielectric strength
- 1000MΩ insulation resistance
Applications
Industrial, Defence, Military & Aerospace, Medical, Test & Measurement, Commercial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead
Alternatives for MTA106D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
