MPG-106D - 

Pushbutton Switch, Push On-Push Off, SPDT, 125 V, 28 V, 6 A, Solder

MPG-106D - Pushbutton Switch, Push On-Push Off, SPDT, 125 V, 28 V, 6 A, Solder

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
MPG Series
Technical Datasheet:
See all Technical Docs

Product Information

Push On-Push Off
MPG Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPG-106D is a 1-pole panel mount Pushbutton Switch with push-on/push-off operating function, 15/32-32 large actuator and wire lug termination. The green series pushbutton switch features SPDT contact configuration. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-molded terminals which eliminate any voids which is possible with epoxy sealed terminals.
  • Break-before-make contact timing
  • 30000 Cycles electrical life
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1500Vrms Dielectric strength
  • 4 to 20N (400 to 2000gf) Actuation force
  • 3.44mm Actuator travel
  • IP65 Protection rating


Industrial, Medical, Sensing & Instrumentation, Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/28/18
$14.35 $ 14.35
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.35
10 + $13.56
25 + $13.44
50 + $12.75
100 + $12.36
250 + $11.17
500 + $10.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.