TE CONNECTIVITY / ALCOSWITCH  KLN900B1/4  STRAIGHT KNURLED KNOB W/ LINE IND 6.38MM

TE CONNECTIVITY / ALCOSWITCH KLN900B1/4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Knob / Dial Style: Straight Knurled with Indicator Line
  • Knob Diameter: 23.8mm
  • Knob Material: Aluminium
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1835
  •  132/1832

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.20 $10.2

Buy

Price

Quantity List Price
1 - 9 $10.20
10 - 24 $9.61
25 - 49 $8.82
50 - 99 $8.23
100 - 199 $7.25
200+ $6.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought